
The EN2997SE02461F7 is a 61-contact flange mount circular connector with a straight body orientation, designed for high-temperature applications from -65°C to 260°C. It features a maximum current rating of 7.5A and is suitable for use in memory sockets, specifically DIMM and SO-DIMM applications. The connector has a product length of 36.33mm, depth of 43.39mm, and height of 43.39mm, making it a compact solution for dense board designs. The EN2997SE02461F7 is manufactured by Souriau and is part of the IC & Component Sockets category.
Souriau EN2997SE02461F7 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 36.33 |
| Product Depth (mm) | 43.39 |
| Product Height (mm) | 43.39 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE02461F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.