The EN3645F6FN32MA is a 32-contact circular cable mount connector with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. This connector is designed for use in general applications and is manufactured by Souriau.
Souriau EN3645F6FN32MA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau EN3645F6FN32MA to view detailed technical specifications.
No datasheet is available for this part.