This circular connector features 10 contacts with a straight body orientation and panel mount design. It operates between -65°C and 200°C and can handle up to 5A of current. The connector is designed for use in general applications.
Souriau EN3646Y01006MN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau EN3646Y01006MN to view detailed technical specifications.
No datasheet is available for this part.