Souriau FEDF10TPN0416A075 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | M |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau FEDF10TPN0416A075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.