Souriau FEDM10TPN0720A070 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | TP |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau FEDM10TPN0720A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.