Souriau G6B12-88SNE technical specifications.
| Contact Gender | Female |
| Number of Positions | 8 |
| Series | TRIM TRIO |
| Shell Material | Metal |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau G6B12-88SNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.