Souriau HAUTS0V104SRA100 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Standard |
| Connector Type B | Free Ends |
| Insulation Material | PVC |
| Length | 1m |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V104SRA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.