Souriau HAUTS0V10E6PRA500 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 6A |
| Jacket Material | PVC |
| Length | 5m |
| Mount | Cable |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V10E6PRA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.