Souriau HAUTS0V124PESST100 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Standard |
| Current Rating | 10A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V124PESST100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.