Souriau HAUTS0V12E10PST500 technical specifications.
| Color | Black |
| Current Rating | 4.5A |
| Jacket Material | PVC |
| Length | 5m |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Yes |
| Series | UTS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V12E10PST500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.