Souriau HAUTS0V12E10SST500 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Insulation Material | PVC |
| Length | 5m |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V12E10SST500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.