Souriau HAUTS0V1412PRA300 technical specifications.
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V1412PRA300 to view detailed technical specifications.
No datasheet is available for this part.