Souriau HE308 11T-11-35-PN7 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 31.68 |
| Product Depth (mm) | 32.1 |
| Product Height (mm) | 32.1 |
| Product Diameter (mm) | 35.3 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau HE308 11T-11-35-PN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.