Souriau JBX 1 BI 06 MSS technical specifications.
| Type | Insert |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau JBX 1 BI 06 MSS to view detailed technical specifications.
No datasheet is available for this part.