Souriau JBX 2 CT MS 20 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Current Rating | 30A |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau JBX 2 CT MS 20 to view detailed technical specifications.
No datasheet is available for this part.