Souriau JBX0MPN technical specifications.
| Color | Black |
| Length | 20mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JBX |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBX0MPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.