Souriau JBX1CTFC07 technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | JBX |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBX1CTFC07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.