Souriau JBX1MPN technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chrome |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JBX |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBX1MPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.