Souriau JBX2MPN technical specifications.
| Color | Black |
| Contact Plating | Chrome |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | JBX |
| Shell Material | Plastic |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBX2MPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.