Souriau JBX2MPR technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chrome |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Series | JBX |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBX2MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.