Souriau JBXBR1 technical specifications.
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | JBX |
| Shell Material | Plastic |
| Shell Size | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JBXBR1 to view detailed technical specifications.
No datasheet is available for this part.