Souriau JBXEA0G05FCSDS technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXEA0G05FCSDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.