Souriau JBXEA0G06FSSDP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Features | Shielded |
| Length | 19mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXEA0G06FSSDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.