8-position, female circular connector with straight orientation and solder termination. Features gold-plated copper contacts, a 5A current rating, and a maximum operating temperature of 125°C. This shielded, panel-mount connector offers a 600V voltage rating and is housed in a chrome-plated hybrid shell. Designed for medical applications, it includes radiation hardening and an IP40 rating.
Souriau JBXEA1G08FSSDS technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Length | 21mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Blister |
| Plating | Chrome |
| Radiation Hardening | Yes |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | CompliantYes |
Download the complete datasheet for Souriau JBXEA1G08FSSDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.