Souriau JBXER1G07FSSDS technical specifications.
| Contact Plating | Chrome |
| Current Rating | 7A |
| Number of Contacts | 7 |
| Packaging | Bulk |
| Series | JBX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JBXER1G07FSSDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.