Souriau JBXFC1G04MCSDSR technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFC1G04MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.