Souriau JBXFD00G04FSSDPR technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD00G04FSSDPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.