Souriau JBXFD0G04MCSDSR technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Chrome, Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Termination | Crimp |
| Voltage Rating | 660V |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD0G04MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.