5-position, straight, male circular connector with push-pull mating. Features brass body and contacts with chrome, gold, and nickel plating, rated for 6.5A continuous current and a maximum of 30A. Operates across a temperature range of -55°C to 125°C with a 400V voltage rating and IP40 protection. Designed for cable mounting with crimp termination and a shielded, free-hanging configuration.
Souriau JBXFD0G05MCSDSR technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Chrome, Gold, Nickel |
| Current Rating | 6.5A |
| Features | Shielded |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD0G05MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.