5-position, male circular connector with straight, solder termination. Features brass, gold-plated male contacts and a chrome-plated hybrid shell. Rated for 400V and a current of 6.5A (max 30A), operating between -55°C and 125°C. This shielded, free-hanging connector is designed for cable mounting and supports 26AWG wire.
Souriau JBXFD0G05MSSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD0G05MSSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.