
Push-pull circular connector, male gender, featuring 7 positions and 7 male contacts. Brass contacts with gold plating ensure reliable conductivity, supporting a 2.5A current rating and up to 30A max. Offers a straight, cable mount orientation with solder termination for 28AWG wire. Hybrid shell material with chrome plating provides IP40 protection. Operates across a wide temperature range from -55°C to 125°C.
Souriau JBXFD0G07MSSDPMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Features | Shielded |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD0G07MSSDPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.