Souriau JBXFD1G02MCSDSMR technical specifications.
| Contact Material | Brass |
| Contact Plating | Chrome, Gold |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G02MCSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.