3-position male circular connector with straight solder termination for cable mounting. Features brass contacts with gold plating, a 12A current rating, and a maximum operating temperature of 125°C. This shielded, free-hanging connector has a chrome-plated hybrid shell, IP40 rating, and a 600V voltage rating, suitable for 20AWG wire.
Souriau JBXFD1G03MSSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | Shielded |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G03MSSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.