Souriau JBXFD1G04MCSDSR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Size | 1 |
| Termination | Crimp |
| Voltage Rating | 900V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G04MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.