Push-pull circular connector, 4-position male solder termination for cable mounting. Features brass contacts with gold plating, rated for 10A continuous current and a maximum of 30A. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 900V. The straight, shielded design includes a chrome-plated shell and a hybrid shell material, offering IP40 protection. Suitable for wire/cable gauges up to 24AWG.
Souriau JBXFD1G04MSSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 900V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G04MSSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.