7-position, male circular connector with straight, cable-mount orientation. Features brass, gold-plated contacts and a hybrid shell with chrome plating. Rated for 660V and a maximum current of 30A, with a 7A continuous rating. Operates across a temperature range of -55°C to 125°C and offers IP40 protection. Termination is crimp, suitable for 22AWG wire.
Souriau JBXFD1G07MCSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 660V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G07MCSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.