Souriau JBXFD1G07MSSDSR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Chrome, Gold, Nickel |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G07MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
