Souriau JBXFD1G08MCSDS technical specifications.
| Contact Material | Brass |
| Length | 45mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 8 |
| Orientation | Straight |
| Plating | Chrome |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G08MCSDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.