Souriau JBXFD1G08MSSDSR technical specifications.
| Body Material | Brass |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Chrome, Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Shell Size | 1 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G08MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.