Push-pull circular connector, male gender, featuring 5 positions and 5 male contacts. Contacts are brass with gold and nickel plating, rated for 14A continuous current and a maximum of 30A. The connector offers a straight, solder termination for 20AWG wire, with a voltage rating of 900V. It boasts a hybrid shell material with chrome plating, a shell size of 2, and is shielded for enhanced performance. Operating temperature range is -55°C to 125°C, with IP40 ingress protection.
Souriau JBXFD2G05MSSDSR technical specifications.
Download the complete datasheet for Souriau JBXFD2G05MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.