Souriau JBXFE2G04MCSDSR technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFE2G04MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.