Souriau JBXFE2G05MSSDSR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Features | Shielded |
| Length | 80mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Primary Type | Sealed |
| Radiation Hardening | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JBX |
| Shell Plating | Chrome |
| Shell Size | 2 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | CompliantYes |
Download the complete datasheet for Souriau JBXFE2G05MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.