Souriau JBXFE2G10MSSDSR technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JBX |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFE2G10MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.