Souriau JBXFH0G05MSSDSR technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JBX |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFH0G05MSSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.