Souriau JBXOUTDC09 technical specifications.
| Contact Material | Brass |
| Contact Plating | Chrome |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXOUTDC09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.