This Souriau connector features a male contact gender and is designed for use with USB cable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is shielded and has a termination of solder. It is rated for 600V and is available in a package quantity of one.
Souriau JBXSCFD0G04MSS1 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JBXSCFD0G04MSS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.