Souriau JBXSCFD1G10MSS1 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JBXSCFD1G10MSS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.