Souriau JDXEP2T19FSN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Contacts | 19 |
| Plating | Chrome |
| Shell Material | Hybrid |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 660V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JDXEP2T19FSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.