9-position, 9-contact female receptacle circular connector designed for panel mounting. Features brass contacts with gold plating, a 17A current rating, and a 700V voltage rating. Operates within a -40°C to 125°C temperature range, offering IP68, waterproof, and dust-tight protection. Hybrid shell material with chrome plating, suitable for wire gauges from 26AWG to 20AWG, with solder termination.
Souriau JDXER2T003FSN technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 17A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JDX |
| Shell Material | Hybrid |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JDXER2T003FSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.