Circular connector, male gender, featuring 9 positions and 9 contacts. Offers a 17A current rating and 700V voltage rating. Constructed with a brass body, brass contacts with gold plating, and a hybrid shell. Shielded design with IP68, waterproof, and dust-tight ratings. Suitable for cable mounting with solder termination, accommodating wire gauges from 26AWG to 20AWG. Operates within a temperature range of -40°C to 125°C.
Souriau JDXFD2T003MSN technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 17A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JDX |
| Shell Material | Hybrid |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau JDXFD2T003MSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.